Part Details for 800-012-07M6-7SN by Glenair Inc
Overview of 800-012-07M6-7SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-012-07M6-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2805
|
Newark | Connector |Glenair 800-012-07M6-7SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$142.0900 / $458.2200 | Buy Now |
DISTI #
3937-800-012-07M6-7SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$736.5800 | Buy Now |
DISTI #
2992-800-012-07M6-7SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$309.3800 / $1,118.8600 | Buy Now |
DISTI #
800-012-07M6-7SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 7 POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: 800-012-07M6-7SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$117.5314 / $509.1300 | Buy Now |
DISTI #
654-80001207M67SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PCB JAM NUT SKT RoHS: Compliant | 10 |
|
$140.3500 / $452.6200 | Buy Now |
DISTI #
71116755
|
Verical | Conn Circular SKT 7 POS Solder ST Thru-Hole 7 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$172.1250 | Buy Now |
DISTI #
77955433
|
Verical | Conn Circular SKT 7 POS Solder ST Thru-Hole 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.5385 / $435.1538 | Buy Now |
DISTI #
GLE800-012-07M6-7SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$236.7966 / $458.2170 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 36 |
|
$522.1800 / $2,766.0000 | Buy Now |
Part Details for 800-012-07M6-7SN
800-012-07M6-7SN CAD Models
800-012-07M6-7SN Part Data Attributes
|
800-012-07M6-7SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-012-07M6-7SN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |