Part Details for 800-013-02ZL9-200PN by Glenair Inc
Overview of 800-013-02ZL9-200PN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 800-013-02ZL9-200PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2828
|
Newark | Connector |Glenair 800-013-02ZL9-200PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$404.2200 / $1,798.7700 | Buy Now |
DISTI #
3937-800-013-02ZL9-200PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,897.0900 | Buy Now |
DISTI #
2992-800-013-02ZL9-200PN-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$704.0800 / $3,520.4000 | Buy Now |
DISTI #
800-013-02ZL9-200P
|
Avnet Americas | Circular Connector Mighty Mouse UN Mating Threaded Hermetic Receptacle 6 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: 800-013-02ZL9-200P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$389.1896 / $1,998.6300 | Buy Now |
DISTI #
631-80001302ZL9200PN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks | 0 |
|
$954.2800 | Order Now |
DISTI #
71120266
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$894.5250 | Buy Now |
DISTI #
77958395
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$917.4615 / $1,708.2308 | Buy Now |
DISTI #
800-013-02ZL9-200P
|
Avnet Americas | Circular Connector Mighty Mouse UN Mating Threaded Hermetic Receptacle 6 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: 800-013-02ZL9-200P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$389.1896 / $1,998.6300 | Buy Now |
DISTI #
GLE800-013-02ZL9-200PN
|
Interstate Connecting Components | MIGHTY MOUSE HERMETIC | 0 |
|
$942.5239 / $1,798.7670 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$1,100.9500 / $2,049.8800 | Buy Now |
Part Details for 800-013-02ZL9-200PN
800-013-02ZL9-200PN CAD Models
800-013-02ZL9-200PN Part Data Attributes:
|
800-013-02ZL9-200PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-013-02ZL9-200PN
Glenair Inc
Circular Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |