Part Details for 800-013-07Z17-10CX by Glenair Inc
Overview of 800-013-07Z17-10CX by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-013-07Z17-10CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2842
|
Newark | Circular Connector |Glenair 800-013-07Z17-10CX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$299.6600 / $1,333.4700 | Buy Now |
DISTI #
3937-800-013-07Z17-10CX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,255.6460 / $2,337.8800 | Buy Now |
DISTI #
2992-800-013-07Z17-10CX-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$521.9400 / $2,609.8200 | Buy Now |
DISTI #
800-013-07Z17-10CX
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-013-07Z17-10CX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-80001307Z1710CX
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING HERM JAM NUT PIN PC TAIL RoHS: Compliant | 0 |
|
$707.4400 / $1,317.1700 | Order Now |
DISTI #
GLE800-013-07Z17-10CX
|
Interstate Connecting Components | MIGHTY MOUSE HERMETIC | 0 |
|
$698.7205 / $1,333.4625 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 33 |
|
$816.1700 / $1,519.6200 | Buy Now |
Part Details for 800-013-07Z17-10CX
800-013-07Z17-10CX CAD Models
800-013-07Z17-10CX Part Data Attributes
|
800-013-07Z17-10CX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-013-07Z17-10CX
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |