Part Details for 800-015-16NF6-7PN by Glenair Inc
Overview of 800-015-16NF6-7PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-015-16NF6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2848
|
Newark | Circular Connector |Glenair 800-015-16NF6-7PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$152.3100 / $491.2300 | Buy Now |
DISTI #
3937-800-015-16NF6-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$456.1850 / $861.2300 | Buy Now |
DISTI #
2992-800-015-16NF6-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$331.6800 / $1,199.5400 | Buy Now |
DISTI #
800-015-16NF6-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-015-16NF6-7PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-80001516NF67PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 2 |
|
$150.4200 / $485.1600 | Buy Now |
DISTI #
71117201
|
Verical | 800-015-16NF6-7PN Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.5385 / $189.2564 | Buy Now |
DISTI #
77956367
|
Verical | 800-015-16NF6-7PN Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.2564 / $466.5000 | Buy Now |
DISTI #
GLE800-015-16NF6-7PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR CAD | 0 |
|
$253.8527 / $491.2245 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 6 |
|
$296.5200 / $559.8000 | Buy Now |