Part Details for 800-021-01UC6-4PTN by Glenair Inc
Overview of 800-021-01UC6-4PTN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-021-01UC6-4PTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2855
|
Newark | Circular Connector |Glenair 800-021-01UC6-4PTN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$115.8500 / $373.5800 | Buy Now |
DISTI #
3937-800-021-01UC6-4PTN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$346.9380 / $654.9500 | Buy Now |
DISTI #
2992-800-021-01UC6-4PTN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$252.2200 / $912.2600 | Buy Now |
DISTI #
800-021-01UC6-4PTN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-021-01UC6-4PTN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
654-80002101UC64PTN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$114.4200 / $195.4600 | Order Now |
DISTI #
71106906
|
Verical | Circular MIL Spec Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$91.6795 / $143.9359 | Buy Now |
DISTI #
77954265
|
Verical | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$143.9359 / $354.7692 | Buy Now |
DISTI #
GLE800-021-01UC6-4PTN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$193.0566 / $373.5720 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 31 |
|
$225.5100 / $425.7200 | Buy Now |