Part Details for 800-032-07M5-3PN by Glenair Inc
Overview of 800-032-07M5-3PN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-032-07M5-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3817
|
Newark | Circular Connector |Glenair 800-032-07M5-3PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$169.6600 / $547.1300 | Buy Now |
DISTI #
631-80M53PN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$243.6100 / $318.0900 | Order Now |
DISTI #
GLE800-032-07M5-3PN
|
Interstate Connecting Components | MM PCB RECEPTACLE | 0 |
|
Buy Now |
Part Details for 800-032-07M5-3PN
800-032-07M5-3PN CAD Models
800-032-07M5-3PN Part Data Attributes
|
800-032-07M5-3PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-032-07M5-3PN
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |
Alternate Parts for 800-032-07M5-3PN
This table gives cross-reference parts and alternative options found for 800-032-07M5-3PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-032-07M5-3PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-032-07NF5-3PN | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 800-032-07M5-3PN vs 800-032-07NF5-3PN |
800-032-07ZNU5-3PN | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 800-032-07M5-3PN vs 800-032-07ZNU5-3PN |
800-032-07UCR5-3PN | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-032-07M5-3PN vs 800-032-07UCR5-3PN |
800-032-07Z15-3PN | Circular Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-032-07M5-3PN vs 800-032-07Z15-3PN |