Part Details for 800-032-07Z17-10SX by Glenair Inc
Overview of 800-032-07Z17-10SX by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 800-032-07Z17-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3831
|
Newark | 800-032-07Z17-10Sx |Glenair 800-032-07Z17-10SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$334.5300 / $1,078.8700 | Buy Now |
DISTI #
631-80Z0SX
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$564.5100 | Order Now |
Part Details for 800-032-07Z17-10SX
800-032-07Z17-10SX CAD Models
800-032-07Z17-10SX Part Data Attributes
|
800-032-07Z17-10SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-032-07Z17-10SX
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |