-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7264-01-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
571 In Stock |
|
$0.1050 / $0.2800 | Buy Now |
DISTI #
575-8001000110001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 1934 |
|
$0.4410 / $1.0600 | Buy Now |
DISTI #
V36:1790_17650187
|
Arrow Electronics | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1823 | Americas - 5942 |
|
$0.1566 / $0.2144 | Buy Now |
DISTI #
71402892
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 01 Pins, Gold over Nickel | Mill-Max 800-10-001-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | Connector Header Through Hole 1 position RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.4000 / $6.6800 | Buy Now |
DISTI #
27509807
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 28 Package Multiple: 1 Date Code: 1823 | Americas - 5942 |
|
$0.1566 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
000000000005177901
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$0.4980 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800-10-001-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-001-10-001000
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 800-10-001-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-001-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9102-1-101-13 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 800-10-001-10-001000 vs 9102-1-101-13 |
9431300180 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-10-001-10-001000 vs 9431300180 |
89232-301HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 800-10-001-10-001000 vs 89232-301HLF |
DF22L-1P-7.92DSA | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | 800-10-001-10-001000 vs DF22L-1P-7.92DSA |
A11-508-01-9-T | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 800-10-001-10-001000 vs A11-508-01-9-T |
HB1201G-KU3W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 800-10-001-10-001000 vs HB1201G-KU3W |
9118-1-101-32 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 800-10-001-10-001000 vs 9118-1-101-32 |
68465-001HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 800-10-001-10-001000 vs 68465-001HLF |
SL111121S | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 800-10-001-10-001000 vs SL111121S |
68795-001HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 800-10-001-10-001000 vs 68795-001HLF |