-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7264-03-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2373 In Stock |
|
$0.3038 / $0.7200 | Buy Now |
DISTI #
575-8001000310001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 1587 |
|
$0.5660 / $0.7200 | Buy Now |
DISTI #
V99:2348_07686464
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 13 |
|
$0.3141 / $1.2421 | Buy Now |
DISTI #
70967959
|
RS | Headers & Wire Housings | Mill-Max 800-10-003-10-001000 RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
|
Future Electronics | 800 Series 3 Position Straight Single Row Through Hole Pin Header RoHS: Compliant pbFree: No Min Qty: 136 Package Multiple: 136 Container: Tube | 0Tube |
|
$3.1400 / $3.3200 | Buy Now |
|
Bisco Industries | 85 |
|
Buy Now | ||
DISTI #
MMX800-10-003-10-001000
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.8492 / $4.2373 | Buy Now | |
DISTI #
66756523
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 66 |
|
$11.3932 / $27.7741 | Buy Now |
DISTI #
66762875
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$20.2548 / $27.7741 | Buy Now |
DISTI #
27477423
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Min Qty: 5 Package Multiple: 1 Date Code: 1821 | Americas - 13 |
|
$0.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800-10-003-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-003-10-001000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |