Part Details for 800-10-007-10-007000 by Mill-Max Mfg Corp
Overview of 800-10-007-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-007-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1433-ND
|
DigiKey | CONN HDR STRIP SOLDER 7POS GOLD Min Qty: 87 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8014 | Buy Now |
DISTI #
575-8001000710007000
|
Mouser Electronics | Headers & Wire Housings SolderCup Head Single Row, T/H, 7P RoHS: Compliant | 69 |
|
$4.8100 / $8.0800 | Buy Now |
DISTI #
70329522
|
RS | Interconnect Header solder tail pin 7 pins | Mill-Max 800-10-007-10-007000 RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3600 / $15.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Container: Tube | 0Tube |
|
$10.5900 | Buy Now |
DISTI #
000000000005691890
|
Sager | Headers & Wire Housings SolderCup Head Single Row, T/H, 7P Min Qty: 50 | 0 |
|
$3.2400 / $17.5800 | Buy Now |
Part Details for 800-10-007-10-007000
800-10-007-10-007000 CAD Models
800-10-007-10-007000 Part Data Attributes:
|
800-10-007-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-007-10-007000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body Depth | 0.11 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |