800-10-008-20-001101
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of 800-10-008-20-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 800-10-008-20-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-800-10-008-20-001101-ND
DigiKey CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $2.1400
  • 2,100 $1.8033
  • 7,000 $1.6918
  • 21,000 $1.5927
$1.5927 / $2.1400 Buy Now
DISTI # 800-10-008-20-001101-ND
DigiKey CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 700 $1.2491
$1.2491 Buy Now
DISTI # 437-8001000820001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 243
  • 1 $1.9200
  • 10 $1.6700
  • 100 $1.4900
  • 500 $1.2400
  • 700 $1.0700
  • 2,800 $0.9900
  • 5,600 $0.9490
$0.9490 / $1.9200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.3920
  • 250 $1.1240
  • 700 $1.0720
  • 1,400 $1.0250
  • 2,800 $0.8380
  • 5,600 $0.8030
  • 7,700 $0.7540
  • 10,500 $0.7420
$0.7420 / $1.3920 Buy Now
DISTI # 800-10-008-20-001101
Avnet Abacus (Alt: 800-10-008-20-001101) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 800-10-008-20-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 800-10-008-20-001101 by PRECI-DIP SSA

800-10-008-20-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
Body Depth
0.177 inch
Body Length
0.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 800-10-008-20-001101
    PRECI-DIP SSA
    Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for 800-10-008-20-001101

This table gives cross-reference parts and alternative options found for 800-10-008-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-008-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
022-56-6447 Board Connector, 44 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator Molex 800-10-008-20-001101 vs 022-56-6447
CRS-02-HPB-44-A-TN-SM Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing 800-10-008-20-001101 vs CRS-02-HPB-44-A-TN-SM
EFS08-44-D-H-1-A Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Wave Tech Co Ltd 800-10-008-20-001101 vs EFS08-44-D-H-1-A
2043-2X22TDN Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug Oupiin 800-10-008-20-001101 vs 2043-2X22TDN
DBCIDCB9D44BT1 HEADER CONNECTOR,PCB MNT,PLUG,44 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK Alpha 3 Manufacturing 800-10-008-20-001101 vs DBCIDCB9D44BT1
50144-B000 HEADER CONNECTOR,CABLE MNT,PLUG,44 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY 3M Electronics 800-10-008-20-001101 vs 50144-B000
BD091-44-B-0450-L-D Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology 800-10-008-20-001101 vs BD091-44-B-0450-L-D
FCN-723J044/2-HN Board Connector, 44 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Receptacle FUJITSU Limited 800-10-008-20-001101 vs FCN-723J044/2-HN
DFD04B-44-A-A Board Connector, 44 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Plug Wave Tech Co Ltd 800-10-008-20-001101 vs DFD04B-44-A-A
53375-0886 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Green Insulator, Molex 800-10-008-20-001101 vs 53375-0886

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-10-008-20-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-10-008-20-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 800-10-008-20-001101 would you like to use for your alert(s)?
  • Please alert me when 800-10-008-20-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-10-008-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-10-008-20-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-10-008-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-10-008-20-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-10-008-20-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: