Part Details for 800-10-017-10-004000 by Mill-Max Mfg Corp
Overview of 800-10-017-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51965-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Header, With Guide | |
51966-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S Right Angle Header, Solder To Board |
Price & Stock for 800-10-017-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-017-10-004000-ND
|
DigiKey | CONN HEADER VERT 17POS 2.54MM Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5343 | Buy Now |
DISTI #
575-8001001710004000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.2600 / $12.7400 | Order Now |
DISTI #
71400848
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 17 Pins, Gold over Nickel | Mill-Max 800-10-017-10-004000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9100 / $14.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.2000 | Buy Now |
DISTI #
000000000005691954
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.6200 / $16.9300 | Buy Now |
Part Details for 800-10-017-10-004000
800-10-017-10-004000 CAD Models
800-10-017-10-004000 Part Data Attributes
|
800-10-017-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-017-10-004000
Mill-Max Mfg Corp
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for 800-10-017-10-004000
This table gives cross-reference parts and alternative options found for 800-10-017-10-004000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-017-10-004000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1431301750 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-10-017-10-004000 vs 1431301750 |
800-40-017-10-001000 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 800-10-017-10-004000 vs 800-40-017-10-001000 |
HB1217G-KP9W | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 800-10-017-10-004000 vs HB1217G-KP9W |
HB1217U-KL6 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 800-10-017-10-004000 vs HB1217U-KL6 |
HB1217V-KU8 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 800-10-017-10-004000 vs HB1217V-KU8 |
HB1217G-KD4 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 800-10-017-10-004000 vs HB1217G-KD4 |
A1-17-DI-RSD-55 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 800-10-017-10-004000 vs A1-17-DI-RSD-55 |
SL1111217Z | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 800-10-017-10-004000 vs SL1111217Z |
94314017610 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-10-017-10-004000 vs 94314017610 |
94311017130 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-10-017-10-004000 vs 94311017130 |