Part Details for 800-10-032-10-052000 by Mill-Max Mfg Corp
Overview of 800-10-032-10-052000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90520-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
48052-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
90520-004 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port |
Price & Stock for 800-10-032-10-052000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-8001003210052000
|
Mouser Electronics | Headers & Wire Housings 32P, 1R, SHROUDED SOLDERTAIL HEADER RoHS: Compliant | 0 |
|
$10.5000 / $12.3000 | Order Now |
DISTI #
000000000005692056
|
Sager | Headers & Wire Housings 32P, 1R, SHROUDED SOLDERTAIL HEADER | 0 |
|
Buy Now |
Part Details for 800-10-032-10-052000
800-10-032-10-052000 CAD Models
800-10-032-10-052000 Part Data Attributes
|
800-10-032-10-052000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-032-10-052000
Mill-Max Mfg Corp
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |