Part Details for 800-10-041-20-101101 by PRECI-DIP SSA
Overview of 800-10-041-20-101101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-041-20-101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-041-20-101101-ND
|
DigiKey | CONN HEADER R/A 21POS 5.08MM Min Qty: 160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0938 | Buy Now |
DISTI #
437-8001004120101101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$3.7500 / $6.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $5.2300 | Buy Now |
Part Details for 800-10-041-20-101101
800-10-041-20-101101 CAD Models
800-10-041-20-101101 Part Data Attributes
|
800-10-041-20-101101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-041-20-101101
PRECI-DIP SSA
Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.177 inch | |
Body Length | 8.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for 800-10-041-20-101101
This table gives cross-reference parts and alternative options found for 800-10-041-20-101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-041-20-101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-141-00-206101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 350-80-141-00-206101 |
800-V3-041-20-101101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 800-V3-041-20-101101 |
800-10-041-20-004101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 800-10-041-20-004101 |
0154D-44-S1-30 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 800-10-041-20-101101 vs 0154D-44-S1-30 |
STLSMD30-41-SGU | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 800-10-041-20-101101 vs STLSMD30-41-SGU |
800-80-041-20-004101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 800-80-041-20-004101 |
350-10-141-00-206101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 350-10-141-00-206101 |
836-22-041-10-001101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Mill-Max Mfg Corp | 800-10-041-20-101101 vs 836-22-041-10-001101 |
800-80-041-20-101101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 800-80-041-20-101101 |
353-10-141-00-001101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-20-101101 vs 353-10-141-00-001101 |