800-10-050-10-002100
Mill-Max Mfg Corp
Description: Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 800-10-050-10-002100 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54121-110021000LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch.
G825K002100EU Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm
G8250021000D1HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm

CAD Models for 800-10-050-10-002100 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-10-050-10-002100 by Mill-Max Mfg Corp

800-10-050-10-002100
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 800-10-050-10-002100
    Mill-Max Mfg Corp
    Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 800-10-050-10-002100

This table gives cross-reference parts and alternative options found for 800-10-050-10-002100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-050-10-002100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-40-050-10-002000 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 800-10-050-10-002100 vs 800-40-050-10-002000
800-90-050-10-002000 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Mill-Max Mfg Corp 800-10-050-10-002100 vs 800-90-050-10-002000
Part Number Description Manufacturer Compare
CMS50P-B5M16 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 800-10-050-10-002100 vs CMS50P-B5M16
G801M5021 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Amphenol Corporation 800-10-050-10-002100 vs G801M5021
CMS50P-B5S04 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 800-10-050-10-002100 vs CMS50P-B5S04
CMS50P-B5H21 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 800-10-050-10-002100 vs CMS50P-B5H21
8614-10-50-1-YO-4 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 800-10-050-10-002100 vs 8614-10-50-1-YO-4
CMS50P-B5S03 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 800-10-050-10-002100 vs CMS50P-B5S03
CMS50P-G5H16 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 800-10-050-10-002100 vs CMS50P-G5H16
350-10-150-00-107 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Mill-Max Mfg Corp 800-10-050-10-002100 vs 350-10-150-00-107
800-10-050-20-001 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Mill-Max Mfg Corp 800-10-050-10-002100 vs 800-10-050-20-001
G801M5010 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Amphenol Corporation 800-10-050-10-002100 vs G801M5010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-10-050-10-002100 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-10-050-10-002100 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 800-10-050-10-002100 would you like to use for your alert(s)?
  • Please alert me when 800-10-050-10-002100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-10-050-10-002100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-10-050-10-002100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-10-050-10-002100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-10-050-10-002100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-10-050-10-002100 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: