Part Details for 800-10-064-30-001000 by Mill-Max Mfg Corp
Overview of 800-10-064-30-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-064-30-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0952
|
Newark | Standard Pin Header/Tube |Mill Max 800-10-064-30-001000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $44.3000 | Buy Now |
DISTI #
800-10-064-30-001000-ND
|
DigiKey | CONN HEADER SMD 64POS 2.54MM Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.9518 | Buy Now |
DISTI #
575-80010064300010
|
Mouser Electronics | Headers & Wire Housings 64P SINGLE ROW SMT HDR RoHS: Compliant | 0 |
|
$23.7400 / $25.1400 | Order Now |
DISTI #
71395907
|
RS | STANDARD SOCKET HEADER, 64 Pins, Gold over Nickel | Mill-Max 800-10-064-30-001000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0300 / $31.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Container: Tube | 0Tube |
|
$21.4400 | Buy Now |
DISTI #
000000000003134705
|
Sager | Headers & Wire Housings 64P SINGLE ROW SMT HDR Min Qty: 50 | 0 |
|
$11.6600 / $32.2700 | Buy Now |
Part Details for 800-10-064-30-001000
800-10-064-30-001000 CAD Models
800-10-064-30-001000 Part Data Attributes
|
800-10-064-30-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-064-30-001000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED |