Part Details for 800-10-064-61-001000 by Mill-Max Mfg Corp
Overview of 800-10-064-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-064-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5997
|
Newark | Standard Pin Header/Tube |Mill-Max 800-10-064-61-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $36.7000 | Buy Now |
DISTI #
ED9364-64-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
31 In Stock |
|
$8.4614 / $14.0000 | Buy Now |
DISTI #
575-648061
|
Mouser Electronics | Headers & Wire Housings 64 POSITION RoHS: Compliant | 0 |
|
$12.3800 / $12.6500 | Order Now |
DISTI #
71395890
|
RS | STANDARD SOCKET HEADER, 64 Pins, Gold over Nickel | Mill-Max 800-10-064-61-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7300 / $25.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Container: Tube | 0Tube |
|
$17.7600 | Buy Now |
DISTI #
000000000000406105
|
Sager | Headers & Wire Housings 64 POSITION Min Qty: 50 | 0 |
|
$8.7100 / $27.0200 | Buy Now |
Part Details for 800-10-064-61-001000
800-10-064-61-001000 CAD Models
800-10-064-61-001000 Part Data Attributes:
|
800-10-064-61-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-064-61-001000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |