Part Details for 800-12-32D-BL-0002F-1 by CnC Tech LLC
Overview of 800-12-32D-BL-0002F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-12-32D-BL-0002F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-12-32D-BL-0002F-1-ND
|
DigiKey | CORD 12AWG IEC320C20 - 320C19 2' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
125 In Stock |
|
$8.1941 / $13.5500 | Buy Now |
|
Onlinecomponents.com | Power Cord - 12/3 SJT - IEC 320-C20 - IEC 320-C19 (Lt-550+549) - 105°C - 20A - 250V - Black - 2Ft RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now |