Part Details for 800-12-32D-BL-0006F-1 by CnC Tech LLC
Overview of 800-12-32D-BL-0006F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88080-006FR2 | Renesas Electronics Corporation | High-Efficiency Advanced Feature 4-Channel PMIC |
Price & Stock for 800-12-32D-BL-0006F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-12-32D-BL-0006F-1-ND
|
DigiKey | CORD 12AWG IEC320C20 - 320C19 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.5603 / $26.2300 | Buy Now |
|
Onlinecomponents.com | Power Cord - 12/3 SJT - IEC 320-C20 - IEC 320-C19 (Lt-550+549) - 105°C - 20A - 250V - Black - 6Ft RoHS: Compliant | 0 |
|
$13.4600 / $18.1000 | Buy Now |