There are no models available for this part yet.
Overview of 800-1603-2-SJT0-BL-00050-1 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft |
Price & Stock for 800-1603-2-SJT0-BL-00050-1 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-800-1603-2-SJT0-BL-00050-1-ND
|
DigiKey | CORD 16AWG IEC320 RA - CBL 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
175 In Stock |
|
$2.7270 / $5.0500 | Buy Now | |
Onlinecomponents.com | Power Cord - 16/3 SJT - IEC 320-C13 90° - ROJ 2” Strip 5/8” (Lt-511R-ROJ) - 105°C - 13A - 105 ?C - 250V - Unshielded - 0.5M RoHS: Compliant | 0 |
|
$2.6500 / $3.9400 | Buy Now |