-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K6857
|
Newark | Standard Pin Header/Tube |Mill Max 800-40-020-10-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $19.4200 | Buy Now |
DISTI #
800-40-020-10-001000-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
186 In Stock |
|
$10.7915 / $16.5400 | Buy Now |
DISTI #
575-80040020100010
|
Mouser Electronics | Headers & Wire Housings 20 PIN STRAIGHT PIN HDR SINGLE ROW RoHS: Compliant | 2 |
|
$10.5500 / $15.0400 | Buy Now |
DISTI #
71402443
|
RS | STANDARD PIN HEADER, 20 Pins, Tin (matte) over Nickel | Mill-Max 800-40-020-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9700 / $13.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$9.4000 | Buy Now |
DISTI #
MMX800-40-020-10-001000
|
Heilind Electronics | STANDARD PIN HEADER $LINEMIN:100.00/PKGTYPE:B | Americas - 8 in Stock |
|
$2.5984 / $13.2187 | Buy Now |
DISTI #
MMX800-40-020-10-001000
|
Interstate Connecting Components | STANDARD PIN HEADER $LINEMIN:100.00/PKGTYPE:B | 2 |
|
$2.5984 / $13.2187 | Buy Now |
DISTI #
000000000001645689
|
Sager | Headers & Wire Housings 20 PIN STRAIGHT PIN HDR SINGLE ROW Min Qty: 50 | 250 |
|
$2.0200 / $15.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800-40-020-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-40-020-10-001000
Mill-Max Mfg Corp
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 800-40-020-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-40-020-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-90-020-10-001000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 800-40-020-10-001000 vs 800-90-020-10-001000 |