Part Details for 800-43-003-20-201000 by Mill-Max Mfg Corp
Overview of 800-43-003-20-201000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-43-003-20-201000
800-43-003-20-201000 CAD Models
800-43-003-20-201000 Part Data Attributes
|
800-43-003-20-201000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-43-003-20-201000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 800-43-003-20-201000
This table gives cross-reference parts and alternative options found for 800-43-003-20-201000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-43-003-20-201000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-02-L-S-670 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 800-43-003-20-201000 vs ESQT-103-02-L-S-670 |
1798120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 800-43-003-20-201000 vs 1798120000 |
1673790000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 800-43-003-20-201000 vs 1673790000 |
SSQ-103-23-L-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 800-43-003-20-201000 vs SSQ-103-23-L-S |
9R9-01-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | 800-43-003-20-201000 vs 9R9-01-03 |
RMTV1-03SL6103 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 800-43-003-20-201000 vs RMTV1-03SL6103 |
SLM-103-01-F-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 800-43-003-20-201000 vs SLM-103-01-F-S |
1639480000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 800-43-003-20-201000 vs 1639480000 |
FCN-723J003/1M | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 800-43-003-20-201000 vs FCN-723J003/1M |
K200SR1X-03-G | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 800-43-003-20-201000 vs K200SR1X-03-G |