800-80-040-20-004101
Description: Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,

Overview of 800-80-040-20-004101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10106124-5004101LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header.
G88004101TEU Amphenol Communications Solutions Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural
10137004-101LF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin.

Price & Stock for 800-80-040-20-004101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 800-80-040-20-004101-ND
DigiKey CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 170 $4.8531
$4.8531 Buy Now
DISTI # 3937-800-80-040-20-004101-ND
DigiKey CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $7.2800
  • 510 $6.1151
  • 1,700 $5.7515
  • 5,100 $5.5331
$5.5331 / $7.2800 Buy Now
DISTI # 437-8008004020004101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $6.0500
  • 10 $5.5000
  • 100 $4.8500
  • 170 $4.2400
  • 510 $4.1200
  • 1,020 $3.5100
$3.5100 / $6.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.7300
  • 50 $3.8200
  • 170 $3.6400
  • 340 $3.4800
  • 510 $2.8000
  • 1,020 $2.7600
  • 2,550 $2.5600
  • 5,100 $2.4600
$2.4600 / $4.7300 Buy Now
DISTI # 800-80-040-20-004101
Avnet Abacus Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Card Box (Alt: 800-80-040-20-004101) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 800-80-040-20-004101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-80-040-20-004101 by PRECI-DIP SSA

800-80-040-20-004101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
Body Breadth
0.1 inch
Body Depth
0.177 inch
Body Length
4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. 800-80-040-20-004101
    PRECI-DIP SSA
    Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for 800-80-040-20-004101

This table gives cross-reference parts and alternative options found for 800-80-040-20-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-80-040-20-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1280175121044-02 Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 800-80-040-20-004101 vs 1280175121044-02
40-3340-938 HEADER CONNECTOR,HYBRID,RECEPT,304+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 800-80-040-20-004101 vs 40-3340-938
1280075121044-11 Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 800-80-040-20-004101 vs 1280075121044-11
40-3340-138 HEADER CONNECTOR,HYBRID,RECEPT,304+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 800-80-040-20-004101 vs 40-3340-138
40-3341-938 HEADER CONNECTOR,HYBRID,RECEPT,304+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 800-80-040-20-004101 vs 40-3341-938
TFSS-40-30-G-12.00-S Board Connector, 40 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator Samtec Inc 800-80-040-20-004101 vs TFSS-40-30-G-12.00-S
1280175121044-01 Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 800-80-040-20-004101 vs 1280175121044-01
40-3342-938 HEADER CONNECTOR,HYBRID,RECEPT,304+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 800-80-040-20-004101 vs 40-3342-938
353-10-140-00-001101 Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator PRECI-DIP SSA 800-80-040-20-004101 vs 353-10-140-00-001101
350-80-140-00-206101 Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 800-80-040-20-004101 vs 350-80-140-00-206101

Related Parts for 800-80-040-20-004101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-80-040-20-004101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-80-040-20-004101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 800-80-040-20-004101 would you like to use for your alert(s)?
  • Please alert me when 800-80-040-20-004101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-80-040-20-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-80-040-20-004101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-80-040-20-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-80-040-20-004101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-80-040-20-004101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: