Part Details for 800-90-033-10-004000 by Mill-Max Mfg Corp
Overview of 800-90-033-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-90-033-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-90-033-10-004000-ND
|
DigiKey | CONN HEADER VERT 33POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1972 | Buy Now |
DISTI #
575-8009003310004000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER | 0 |
|
$5.3800 / $11.4800 | Order Now |
DISTI #
71398351
|
RS | STANDARD SOCKET HEADER, 33 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 800-90-033-10-004000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4500 / $15.5700 | RFQ |
DISTI #
000000000005692815
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.0600 / $17.3800 | Buy Now |
Part Details for 800-90-033-10-004000
800-90-033-10-004000 CAD Models
800-90-033-10-004000 Part Data Attributes:
|
800-90-033-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-90-033-10-004000
Mill-Max Mfg Corp
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |