Part Details for 800-V3-025-32-002101 by PRECI-DIP SSA
Overview of 800-V3-025-32-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-V3-025-32-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-V3-025-32-002101-ND
|
DigiKey | CONN HEADER SMD 25POS 2.54MM Min Qty: 130 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4666 | Buy Now |
DISTI #
437-800V302532002101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$4.7600 / $8.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.2500 / $6.6400 | Buy Now |
Part Details for 800-V3-025-32-002101
800-V3-025-32-002101 CAD Models
800-V3-025-32-002101 Part Data Attributes:
|
800-V3-025-32-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-V3-025-32-002101
PRECI-DIP SSA
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.172 inch | |
Body Depth | 0.35 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |
Alternate Parts for 800-V3-025-32-002101
This table gives cross-reference parts and alternative options found for 800-V3-025-32-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-V3-025-32-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
161-1-025-0-F-LS0 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 800-V3-025-32-002101 vs 161-1-025-0-F-LS0 |
50111-0224N-001 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 800-V3-025-32-002101 vs 50111-0224N-001 |
50111-0225N-001 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 800-V3-025-32-002101 vs 50111-0225N-001 |
PH-1270-25-1 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | Marktech Optoelectronics | 800-V3-025-32-002101 vs PH-1270-25-1 |
HSP-R-1X25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 800-V3-025-32-002101 vs HSP-R-1X25 |
STL31-25STU | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 800-V3-025-32-002101 vs STL31-25STU |
SAM110S-011-2 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Thomas & Betts | 800-V3-025-32-002101 vs SAM110S-011-2 |
BFS01-110-A-0-C | Board Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 800-V3-025-32-002101 vs BFS01-110-A-0-C |
531833-9 | HEADER CONNECTOR,CABLE MNT,PLUG,110 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL,#2-56 | TE Connectivity | 800-V3-025-32-002101 vs 531833-9 |
50111-0221N-001 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 800-V3-025-32-002101 vs 50111-0221N-001 |