Part Details for 8000-410-LF by Twin Industries
Overview of 8000-410-LF by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8000-410-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9821
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Prototype Board, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:254Mm, External Width:101.6Mm, Board Thickness:1.575Mm, Pitch Spacing:0.1" |Twin Industries 8000-410-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $25.5000 | Buy Now |
DISTI #
438-1050-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$23.4602 / $25.5000 | Buy Now |
DISTI #
589-8000-410-LF
|
Mouser Electronics | PCBs & Breadboards Lead-free version of part# 8000-410. (gold plating over copper) Protoboard featuring a 0.1"x0.1" grid of plated through holes, no plane. Board Size: 4.0"x10.0" RoHS: Compliant | 9 |
|
$23.4600 / $25.5000 | Buy Now |
DISTI #
70012453
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 10"Lx4"W, PTH | Twin Industries 8000-410-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0100 | RFQ |
DISTI #
26710183
|
Verical | FR4 Proto-board PCB Board RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$2.2905 | Buy Now |
DISTI #
C1S756600000208
|
Chip1Stop | Universal board RoHS: Compliant | 15 |
|
$2.8900 | Buy Now |