Part Details for 8000-80010-3850500 by Murrelektronik GmbH
Overview of 8000-80010-3850500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8000-80010-3850500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-8000800103850500
|
Mouser Electronics | Murrelektronik EXACT8, 10XM8, 3 POLE PRE-WIRED CABLE, 5.0m PUR/PVC 10*0,34+2*0,75 | 0 |
|
$184.9300 | Order Now |
DISTI #
8000-80010-3850500
|
TME | Distribution box, M8, PIN: 3, 5m, socket, 8A, -30÷80°C, PUR,PVC, IP67 Min Qty: 1 | 13 |
|
$75.5300 / $86.3100 | Buy Now |