There are no models available for this part yet.
Overview of 8000-84402-0000000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 8000-84402-0000000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-8000-84402-0000000-ND
|
DigiKey | EXACT12, 4XM12, 4 POLE BASIC HOU Min Qty: 1 Lead time: 30 Weeks Container: Box |
2 In Stock |
|
$97.0500 | Buy Now | |
DISTI #
867-8000844020000000
|
Mouser Electronics | Sensor Cables / Actuator Cables EXACT12, 4XM12, 4 POLE BASIC HOUSING, W.O. LED'S, Without homerun-cable RoHS: Compliant | 1 |
|
$98.6700 | Buy Now | |
DISTI #
74066919
|
RS | Terminal block, distribution box, 4x M12 ports, 4pin, housing W/out CBL, no LED | Murrelektronik 8000-84402-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$95.8000 | RFQ |