Part Details for 8000-84411-3331000 by Murrelektronik GmbH
Overview of 8000-84411-3331000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10003MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10142333-10003QLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10142333-10003ALF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 8000-84411-3331000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-8000-84411-3331000-ND
|
DigiKey | EXACT12, 4XM12, 4 POLE MOULDED C Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$155.3100 | Buy Now |
DISTI #
867-8000844113331000
|
Mouser Electronics | Sensor Cables / Actuator Cables EXACT12, 4XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 4X0.34+3X0.75, NPN-LED's RoHS: Compliant | 0 |
|
$178.9600 | Order Now |
DISTI #
74066922
|
RS | Cable, distribution box, 4xM12, 4pin, moulded CBL, 4x 0.34+3x 0.75, 10.0m | Murrelektronik 8000-84411-3331000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$173.7500 | RFQ |