Part Details for 80000330 by RECOM Power Inc
Overview of 80000330 by RECOM Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80000330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 0.6 to 5.5VDC - 10A - Input: 4 to 16VDC - SMD - 7.0 x 7.0 x 4.4mm - Tray RoHS: Compliant | 1000 Factory Stock |
|
$7.5200 / $15.7600 | Buy Now |
DISTI #
80318752
|
Verical | 80000330 Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 260 |
|
$9.2161 / $10.5294 | Buy Now |
DISTI #
C1S618501085972
|
Chip1Stop | Unclassified | 260 |
|
$10.1000 / $10.5294 | Buy Now |
|
Master Electronics | DC-DC Converter - 0.6 to 5.5VDC - 10A - Input: 4 to 16VDC - SMD - 7.0 x 7.0 x 4.4mm - Tray RoHS: Compliant | 1000 Factory Stock |
|
$7.5200 / $15.7600 | Buy Now |