Part Details for 8001-025/K050-0613/002-130 by WAGO Innovative Connections
Overview of 8001-025/K050-0613/002-130 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001-025/K050-0613/002-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal 10A 250VAC RoHS: Compliant |
41 In Stock |
|
$15.6900 / $21.3500 | Buy Now |
DISTI #
70833007
|
Verical | 8001-025/K050-0613/002-130 Min Qty: 3 Package Multiple: 1 | Americas - 39 |
|
$22.6070 / $27.7550 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 10A 250VAC RoHS: Compliant |
41 In Stock |
|
$15.6900 / $21.3500 | Buy Now |