Part Details for 8001-025/K050-0613/002-700 by WAGO Innovative Connections
Overview of 8001-025/K050-0613/002-700 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-5ERJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 50ft | |
MP-64RJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 50ft |
Price & Stock for 8001-025/K050-0613/002-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5615
|
Newark | 2.0A Ac250V Dc65V Circuit Breaker/On-Off |Wago 8001-025/K050-0613/002-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Miniature Circuit Breaker - 2A 250VAC/65VDC - DIN Rail Mount. RoHS: Compliant |
25 In Stock |
|
$22.3600 / $29.7000 | Buy Now |
|
Master Electronics | Miniature Circuit Breaker - 2A 250VAC/65VDC - DIN Rail Mount. RoHS: Compliant |
25 In Stock |
|
$22.3600 / $29.7000 | Buy Now |