Part Details for 8001-025/K050-0613/002-800 by WAGO Innovative Connections
Overview of 8001-025/K050-0613/002-800 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-5ERJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 50ft | |
MP-64RJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 50ft |
Price & Stock for 8001-025/K050-0613/002-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5616
|
Newark | 3.0A Ac250V Dc65V Circuit Breaker/On-Off |Wago 8001-025/K050-0613/002-800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4300 / $28.2100 | Buy Now |
DISTI #
2946-8001-025/K050-0613/002-800-ND
|
DigiKey | 3.0A AC250V DC65V CIRCUIT BREAKE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$16.3962 / $33.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.2200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 3A 250VAC RoHS: Compliant |
131 In Stock |
|
$17.0800 / $50.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 3A 250VAC RoHS: Compliant |
131 In Stock |
|
$17.0800 / $50.9400 | Buy Now |