Part Details for 8001-20-7P-FP-A3 by Sealtron Inc
Overview of 8001-20-7P-FP-A3 by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 8001-20-7P-FP-A3
8001-20-7P-FP-A3 CAD Models
8001-20-7P-FP-A3 Part Data Attributes:
|
8001-20-7P-FP-A3
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
8001-20-7P-FP-A3
Sealtron Inc
MIL Series Connector, 8 Contact(s), Stainless Steel/Steel, Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL/STEEL | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |