Part Details for 8001 by Vector Electronics & Technology Inc
Overview of 8001 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK |
Price & Stock for 8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1249
|
Newark | Pcb, 3-Hole Pads, Board Type:Pcb, Pre-Etched Pattern, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:114.3Mm, External Width:165.1Mm, Board Thickness:1.57Mm, Body Material:Cem-1, Pcb Type:Circuit Board Rohs Compliant: No |Vector Electronics 8001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $23.5100 | Buy Now |
DISTI #
V1044-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$16.5963 / $22.9800 | Buy Now |
DISTI #
574-8001
|
Mouser Electronics | PCBs & Breadboards 6.50 X 4.50 X .062 042" Hole Diameter RoHS: Not Compliant | 14 |
|
$17.2300 / $22.2200 | Buy Now |
DISTI #
70219559
|
RS | Protoboard, Perforated, Grid 0.1X0.1",Board 6.5"LX4.5"WX0.062"T, Hole-Dia 0.042" | Vector Electronics & Technology 8001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3100 / $22.5600 | RFQ |