There are no models available for this part yet.
Overview of 8001105 by Finisar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-105H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. | |
68001-105HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 8001105 by Finisar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FIS-14-3/2-ES
|
TME | Needle: steel, 1.5", Size: 14, straight, 1.6mm, Mounting: Luer Lock Min Qty: 10 | 2140 |
|
$0.5070 / $0.8040 | Buy Now |