Part Details for 8001166 by Finisar Corporation
Overview of 8001166 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIS-14K90
|
TME | Needle: steel, 0.5", Size: 14, bent at 90°, 1.6mm Min Qty: 10 | 50 |
|
$0.5070 / $0.8040 | Buy Now |