Part Details for 800132-201 by Zebra Technologies
Overview of 800132-201 by Zebra Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2800132PTR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64-KB flash, FPU, TMU, six PWM and zero CAN 48-LQFP -40 to 125 | |
F2800132RGZR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64-KB flash, FPU, TMU, six PWM and zero CAN 48-VQFN -40 to 125 | |
F2800132RHBR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64-KB flash, FPU, TMU, six PWM and zero CAN 32-VQFN -40 to 125 |
Price & Stock for 800132-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 12BOX STK/12 RIB R BLK 033MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |