Part Details for 800140FA060S600ZT by Suyin Group
Overview of 800140FA060S600ZT by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800140FA060S600ZT
800140FA060S600ZT CAD Models
800140FA060S600ZT Part Data Attributes
|
800140FA060S600ZT
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
800140FA060S600ZT
Suyin Group
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 800140FA060S600ZT
This table gives cross-reference parts and alternative options found for 800140FA060S600ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800140FA060S600ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC6-130-02-S-DV-A-K-TR | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 800140FA060S600ZT vs MEC6-130-02-S-DV-A-K-TR |
800140FA060S600ZU | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Plug | Suyin Group | 800140FA060S600ZT vs 800140FA060S600ZU |