Part Details for 800150MA160S500ZR by Suyin Group
Overview of 800150MA160S500ZR by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800150MA160S500ZR
800150MA160S500ZR CAD Models
800150MA160S500ZR Part Data Attributes
|
800150MA160S500ZR
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
800150MA160S500ZR
Suyin Group
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REEL PKG,WITH CAP | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
Alternate Parts for 800150MA160S500ZR
This table gives cross-reference parts and alternative options found for 800150MA160S500ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800150MA160S500ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589053-9 | HEADER CONNECTOR,CABLE MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,SOLDER TERMINAL,LOCKING | TE Connectivity | 800150MA160S500ZR vs 2-1589053-9 |
800150MA160S500ZU | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 800150MA160S500ZR vs 800150MA160S500ZU |
NM-222-009-261-JCBC | Board Connector, 9 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | 800150MA160S500ZR vs NM-222-009-261-JCBC |