Part Details for 8001701EA by SRI International Sarnoff
Overview of 8001701EA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8001701EA
8001701EA CAD Models
8001701EA Part Data Attributes
|
8001701EA
SRI International Sarnoff
Buy Now
Datasheet
|
Compare Parts:
8001701EA
SRI International Sarnoff
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for 8001701EA
This table gives cross-reference parts and alternative options found for 8001701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS166B1 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 8001701EA vs T74LS166B1 |
SN54LS166J | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | 8001701EA vs SN54LS166J |
DM74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 8001701EA vs DM74LS166N |
DV74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 8001701EA vs DV74LS166N |
SN74LS166NS | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 8001701EA vs SN74LS166NS |
M38510/30609BEX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8001701EA vs M38510/30609BEX |
SN74LS166ANE4 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | 8001701EA vs SN74LS166ANE4 |
SN74LS166ND | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 8001701EA vs SN74LS166ND |
SN74LS166AJ | Serial-out shift registers 16-CDIP 0 to 70 | Texas Instruments | 8001701EA vs SN74LS166AJ |
8001701EA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 8001701EA vs 8001701EA |