Part Details for 8001G by HH Smith
Overview of 8001G by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHS8001G
|
Heilind Electronics | STDF 8001G AL M/F IR#40 | Americas - 120 in Stock |
|
$0.6140 / $0.7455 | Buy Now |
|
Onlinecomponents.com | Aluminum Male/Female Hex Standoff - 6-32 Thread - 1/2" Length. RoHS: Compliant |
1025 In Stock |
|
$0.9170 / $1.2270 | Buy Now |
DISTI #
HHS8001G
|
Interstate Connecting Components | STDF 8001G AL M/F IR#40 | 36 |
|
$0.6140 / $0.7455 | Buy Now |
|
Master Electronics | Aluminum Male/Female Hex Standoff - 6-32 Thread - 1/2" Length. RoHS: Compliant |
1025 In Stock |
|
$0.9170 / $1.2270 | Buy Now |