Part Details for 8001U by NSI
Overview of 8001U by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 480V SPDT 5A 24 HR DUTY CYCLE, UPC: 78626170003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$528.5200 / $556.3400 | Buy Now |