Part Details for 80022H by GEARWRENCH
Overview of 80022H by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80022H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH4524
|
Newark | Screwdriver, Slotted, 0.375"tip/13.14"l, Tip Size:0.375", Blade Length:8", Overall Length:13.14", Product Range:- Rohs Compliant: Na |Gearwrench 80022H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$17.9400 | Buy Now |