| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS170N | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | 8002501EX vs SN74LS170N |
| SNJ54LS170J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 8002501EX vs SNJ54LS170J-00 |
| SNJ54LS170J | Freescale Semiconductor | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 8002501EX vs SNJ54LS170J |
| 8002501EA | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 8002501EX vs 8002501EA |
Part Details for 8002501EX by Texas Instruments
Results Overview of 8002501EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8002501EX Information
8002501EX by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8002501EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 4X4, TTL, CDIP16 | 7929 |
|
RFQ |
US Tariff Estimator: 8002501EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8002501EX Part Data Attributes
|
|
8002501EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8002501EX
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 21.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 65 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 8002501EX
This table gives cross-reference parts and alternative options found for 8002501EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8002501EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.