Part Details for 8003-28T6U by Oupiin
Overview of 8003-28T6U by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8003-28T6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 28 Pin 2.54mm IC Socket RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 17 Container: Bag | 0Bag |
|
$0.2050 / $0.2450 | Buy Now |
|
Onlinecomponents.com | IC socket 2.54mm 28 pin 15.24m | 0 |
|
$0.2090 / $1.5100 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ |
Part Details for 8003-28T6U
8003-28T6U CAD Models
8003-28T6U Part Data Attributes:
|
8003-28T6U
Oupiin
Buy Now
Datasheet
|
Compare Parts:
8003-28T6U
Oupiin
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |