8003U-4 by:

Part Details for 8003U-4 by Russellstoll

Overview of 8003U-4 by Russellstoll

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8003U-4

Part # Distributor Description Stock Price Buy
DISTI # 72262917
RS Ever-Lok 15Amp Female Receptacle only w/Flap Cover, 2 Pole 3 Wire, 480V | Russellstoll by ABB 8003U-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,417.9300
  • 5 $1,361.2200
  • 10 $1,318.6900
  • 20 $1,276.1500
$1,276.1500 / $1,417.9300 RFQ

Part Details for 8003U-4

8003U-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8003U-4 by Russellstoll.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8003U-4 by Russellstoll

Select Manufacturer
Which Manufacturer of 8003U-4 would you like to use for your alert(s)?
  • Please alert me when 8003U-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8003U-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8003U-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8003U-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8003U-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8003U-4 by Russellstoll

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: