Part Details for 8004479 (ALTERNATE: 8004479) by RS Pro
Overview of 8004479 (ALTERNATE: 8004479) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8004479 (ALTERNATE: 8004479)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70654344
|
RS | SPDT PCB Mount Relay Through Hole 12 A 230Vac | RS PRO 8004479 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$5.9900 | Buy Now |