There are no models available for this part yet.
Overview of 8006 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780065GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), LQFP, / | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output | |
ISL28006FH20Z-T7A | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
CAD Models for 8006 by Spectrum Control
Part Data Attributes for 8006 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Height
|
6.5024 mm
|
Length
|
15.3924 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.112 mm
|
Related Parts for 8006
-
4280-0-67-80-16-80-10-0Terminals and Terminal Blocks
-
77317-812-10LFHeaders and Edge Type Connectors
-
STTH810G-TRRectifier Diodes
-
5110F5Visible LEDs
-
1280-060Data Line Filters
-
ICE5LP1K-SG48ITRField Programmable Gate Arrays
-
A123K12KZQToggle Switches
-
12052641Combination Line Connectors
-
0ZCF0200AF2CNon-linear Resistors