Part Details for 8009 by Keithley Instruments
Results Overview of 8009 by Keithley Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8009 Information
8009 by Keithley Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68448-009HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in)Pitch. | |
| G888009061THR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Right Angle Dip,1x9Pin,Matte Tin,NY4T,PCB Mount,Color-Black | |
| 69958-009 | Amphenol Communications Solutions | 2x4 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Pebble Gray |
Price & Stock for 8009
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01H9071
|
Newark | Resistivity Chamber, Electrometer, |Keithley 8009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,960.0000 | Buy Now |
|
DISTI #
795-8009
|
Mouser Electronics | Digital Multimeters RESISTIVITY TEST FIXTURE RoHS: Compliant | 0 |
|
$5,916.4500 | Order Now |